| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-615 |
| Part Aliases: | 51110860 |
| SKU: | WAG231-615 |
231-615
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO SC000046 | Socket, Slit machined, Crimp, | ![]() |
| WAGO 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| WAGO 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| WAGO 5205980-4 | SCREW RETAINER KIT | ![]() |
| WAGO 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| WAGO 09-50-7091 | KK 3.96mm Crimp Housing, 9 Circuits, Natural | ![]() |
| WAGO 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| WAGO 172258-1104 | Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black | ![]() |
| WAGO 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| WAGO F75-6-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length. | ![]() |
| WAGO F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
| WAGO 231-608 | 5MM MALE CONN. 8 CKT | ![]() |
| WAGO 231-612 | HEADER CAGE CLAMP | ![]() |


