| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 232-604 |
| Part Aliases: | 2320604 |
| SKU: | WAG232-604 |
232-604
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| WAGO 1546348-2 | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| WAGO 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| WAGO 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| WAGO 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| WAGO 09300060442 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| WAGO 8424-8 | 7000006124 80610921928 | ![]() |
| WAGO 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| WAGO PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| WAGO 209-176 | FIXING SCREWS | ![]() |
| WAGO 209-177 | CABLE CLAMP | ![]() |
| WAGO 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| WAGO 231-604 | MALE CONNECTOR | ![]() |


