| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 232-633 |
| Part Aliases: | 2320633 |
| SKU: | WAG232-633 |
232-633
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| WAGO PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| WAGO 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| WAGO 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| WAGO 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| WAGO ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| WAGO PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 209-177 | CABLE CLAMP | ![]() |
| WAGO 231-303/107-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |
| WAGO 232-634 | SNAP-ON STR REL HOUSING | ![]() |


