| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 233-503 |
| Series: | 233 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 2.54 mm |
| Number of Poles: | 3 |
| Number of Levels: | 1 |
| Housing Color: | Orange |
| Wire Size: | 28 - 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 28 - 20 AWG |
| Part Aliases: | 51159012 |
| SKU: | WAG233-503 |
233-503
| Heilind Number: | WAG233-503 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 233-503 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ORG. PCB TRM STRP 2.5mm 3 CKT terminal block, part of our 233 series. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 2.54mm and 3 poles on a single level, it's perfect for various PCB applications. The vibrant orange housing color not only adds a pop of color but also aids in easy identification. UL 94V-0 rated for flammability and RoHS compliant, this terminal block meets stringent safety and environmental standards. Suitable for wire sizes ranging from 28 to 20 AWG, it offers a current rating of 6A and a voltage rating of 320V. Trust in the quality and performance of our 233503 terminal block for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| WAGO 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| WAGO 1425-2 | MICRO PIN | ![]() |
| WAGO SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


