| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1425-2 |
| SKU: | KEY1425-2 |
1425-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-647630-5 | 05P MTA100 HRD ASSY F/L LF | ![]() |
| Keystone Electronics 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| Keystone Electronics 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| Keystone Electronics 95540-6886 | Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel | ![]() |
| Keystone Electronics SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| Keystone Electronics 182-015-213R531 | Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| Keystone Electronics 233-503 | ORG. PCB TRM STRP 2.5mm 3 CKT | ![]() |
| Keystone Electronics 233-504 | PCB TERMINAL BLOCK | ![]() |
| Keystone Electronics 236-303 | MOD PC STRIP 45 DEG-1 PIN | ![]() |


