236-110

Heilind Number:WAG236-110
Manufacturer:WAGO
Manufacturer Number:236-110
ECAD Model:
3D Model

Description:

MOD PC STRIP 45 DEG-1 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-110
Pitch:5.08 mm, 5 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144379
SKU:WAG236-110

Detailed Description

The 236-110 MOD PC STRIP 45 DEG-1 PIN is a versatile and reliable terminal block designed for through hole mounting. Constructed with durable Nylon housing and featuring Cage Clamp termination, this connector ensures secure and efficient wire connections. The Electrolytic Copper contacts with Tin plating provide excellent conductivity and corrosion resistance. With a pitch of 5.08 mm and accommodating wire sizes from 28 to 12 AWG, it is suitable for a wide range of applications. Rated for 24 A and 630 V, it meets high standards for current and voltage requirements. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for use in PCB assemblies, this terminal block is a dependable solution for your connectivity needs.