| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-304 |
| Series: | 236 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10.16 mm, 10 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51144549 |
| SKU: | WAG236-304 |
236-304
| Heilind Number: | WAG236-304 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-304 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-304 Nylon Through Hole Terminal Block, a versatile and reliable connectivity solution for your PCB mounting needs. With a durable housing material and cage clamp termination method, this terminal block ensures secure and efficient wire connections. Featuring four poles and one level, it offers ample space for multiple wire terminations. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. With a pitch of 10.16 mm and a current rating of 24 A, it is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety and environmental standards, this terminal block is a trusted choice for high-performance electronics. Upgrade your design with the 236-304 and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| WAGO 1-2199298-3 | 14P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| WAGO 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| WAGO 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| WAGO 2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | ![]() |
| WAGO 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| WAGO 15-24-6140 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating | ![]() |
| WAGO 39-29-9163 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| WAGO 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| WAGO 39-30-1100 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |


