| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-406 |
| Series: | 236 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 6 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51144682 |
| SKU: | WAG236-406 |
236-406
| Heilind Number: | WAG236-406 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-406 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 236-406 PCB Terminal Block, a reliable and high-performance connectivity solution for your electronic projects. With a durable Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures secure and stable connections. Its Cage Clamp termination method allows for easy and efficient wiring, accommodating wire sizes ranging from 28 to 12 AWG. Featuring a pitch of 5.08mm and 6 poles with 1 level, it is perfect for various applications. With a current rating of 24A and a voltage rating of 630V, rest assured of its robust performance. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this terminal block prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with the 236-406 and experience uncompromising quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| WAGO 63849-1 | FASTON 250 PCB TAB TPBR | ![]() |
| WAGO 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| WAGO 7792 | PC SCREW TERMINAL | ![]() |
| WAGO 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |


