248-501

Heilind Number:WAG248-501
Manufacturer:WAGO
Manufacturer Number:248-501
ECAD Model:
3D Model

Description:

BLANK MARKER CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-501
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marker Width:5 mm
Marker Strip Width:5 mm
SKU:WAG248-501

Detailed Description

Enhance organization and clarity in your electrical connections with our BLANK MARKER CARD in classic White. Part of the 248 series, this Marker Card is designed for seamless integration with Snap-On terminals, offering convenient and secure attachment. With a non-stretchable construction and halogen-free composition, it ensures reliable performance while meeting stringent environmental standards. The 5mm marker width provides ample space for labeling, promoting neatness and efficiency in your wiring setup. In stock and RoHS compliant, it guarantees prompt delivery and adherence to eco-friendly practices. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this Marker Card is a versatile solution for various applications. Product 248-501.