| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206153-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP206153-2 |
206153-2
Specifications
Detailed Description
Easily assemble and connect with our CPC Receptacle Assembly, designed for Size 11-4 configurations. Featuring a durable black housing made of UL 94V-0 rated nylon, this male connector ensures reliable performance. With four contacts and a straight cable mount orientation, it's ideal for various industrial applications. Operating at up to 600V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), it offers versatility and durability. Compliant with RoHS standards, this Circular Power Connector Housing is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 206137-1 | 23-7 RECEPT STD SEX | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 328998 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 32996 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 5051494-1 | SAFE HIGH VOLTAGE BLKHD RECEPT | ![]() |
| TE Connectivity 66361-2 | III+ PIN,18-14,TIN-LEAD,LP | ![]() |
| TE Connectivity 66740-9 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity RNF-100-1/8-CL-STK | NB19242001 RNF-100-1/8-CL-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2021 | E-21-006539 - Manufacturing / Process Requirements. Change the method of marking the part number, date code and country of manufacture on these housings from white ink stamping to laser marking. | Download | |||
| 06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. | Download | |||


