250-402

Heilind Number:WAG250-402
Manufacturer:WAGO
Manufacturer Number:250-402
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 250-402
Series:250
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:4 A
Voltage Rating:320 V
Conductor Size:24 - 20 AWG
Part Aliases:51139929
SKU:WAG250-402

Detailed Description

Introducing the 250-402 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 250 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The contact plating of Tin ensures excellent conductivity, while the 2.5mm pitch accommodates wire sizes ranging from 24 to 20 AWG. Rated for 4A current and 320V voltage, it guarantees safe and stable performance. With UL 94V-0 flammability rating and RoHS compliance, it meets industry standards for quality and safety. Whether for industrial or commercial applications, the 250-402 is the perfect choice for your PCB connectivity needs.