| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-406 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 6 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141258 |
| SKU: | WAG255-406 |
255-406
| Heilind Number: | WAG255-406 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-406 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-406 PCB Terminal Block, a reliable and versatile connectivity solution for your electronic projects. Designed for easy installation with its Through Hole mount type, this terminal block features a durable Nylon housing in a sleek Gray color. Its Cage Clamp termination method ensures secure wire connections, while the Electrolytic Copper contacts with Tin plating guarantee optimal conductivity. With a pitch of 5.08mm and 6 poles in a single level, it accommodates various wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for high flammability resistance, this terminal block is suitable for a wide range of applications. RoHS compliant and rated for 24A at 630V, it meets international standards for safety and environmental responsibility. Perfect for use in hi-rel environments, the 255-406 is the ideal choice for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| WAGO 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| WAGO 3566 | 13/32 FUSE CLIP | ![]() |
| WAGO 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| WAGO 39503-2003 | 3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits | ![]() |
| WAGO 42410-6170 | Modular Jack, Vertical, 6/6 | ![]() |
| WAGO REHCBS-8-01 | CB Spt,Rvt Mnt,Edge Hld,Nat,1/2 in | ![]() |


