255-409

Heilind Number:WAG255-409
Manufacturer:WAGO
Manufacturer Number:255-409
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-409
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51141295
SKU:WAG255-409

Detailed Description

Introducing the 255-409 PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 255 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting performance. With a mount type of Through Hole and termination method of Cage Clamp, installation is quick and easy. The contact material, Electrolytic Copper with Tin plating, guarantees secure connections. Offering 9 poles and 1 level, it accommodates multiple wires with a wire size range of 28-12 AWG. With a pitch of 5.08mm and current rating of 24A, it's suitable for various applications. UL 94V-0 rated for safety and RoHS compliant for environmental responsibility, this terminal block is a must-have in any connector inventory. Upgrade your connectivity game with the 255-409.