255-410

Heilind Number:WAG255-410
Manufacturer:WAGO
Manufacturer Number:255-410
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 255-410
Series:255
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51141305
SKU:WAG255-410

Detailed Description

Introducing the 255-410, a high-performance PCB TERMINAL BLOCK from our 255 series. Crafted with durable Nylon housing and featuring Cage Clamp termination for secure connections, this terminal block is designed for Through Hole mounting. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, while the 5.08mm pitch accommodates 10 poles on a single level. In a sleek Gray housing with UL 94V-0 flammability rating, it guarantees safety and durability. With a current rating of 24A and voltage rating of 630V, it is suitable for a wide range of applications. RoHS compliant and suitable for wire sizes 28-12 AWG, this terminal block is a must-have for any project requiring efficient and robust connectivity.