| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-411 |
| SKU: | WAG255-411 |
255-411
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06A-14-15P(025) | AI-Solder Plug Connector 26482-1 | ![]() |
| WAGO 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| WAGO 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| WAGO 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| WAGO 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| WAGO 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| WAGO 350715-1 | 06P UMNL PLUG HSG | ![]() |
| WAGO 350766-1 | 03P UMNL PLUG HSG | ![]() |
| WAGO 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| WAGO 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| WAGO 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| WAGO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |


