| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-504 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 7.5 mm, 7.62 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 25 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141455 |
| SKU: | WAG255-504 |
255-504
| Heilind Number: | WAG255-504 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-504 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GRY 4CKT PCB TRM STRP 7.5/7.62, a high-performance terminal block designed for secure and efficient wire termination. With its durable Nylon housing and Through Hole mount type, this connector ensures reliable performance in a variety of applications. Featuring Cage Clamp termination method, Electrolytic Copper contacts with Tin plating, and a pitch of 7.5mm/7.62mm, it offers easy and convenient installation. With 4 poles and 1 level, this terminal block in Gray housing color complies with UL 94V-0 flammability rating and RoHS standards. Suitable for wire sizes ranging from 25 to 12 AWG, it has a current rating of 24A and voltage rating of 1000V, making it ideal for high-power applications. Trust in the quality and performance of this product for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658688-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 1 | ![]() |
| WAGO 281934-3 | SINGLE WIRE SEAL | ![]() |
| WAGO 61173-5 | CMNL SOK 30-22 AUNIBR L/P | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |


