| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-742 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Dark Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141571 |
| SKU: | WAG255-742 |
255-742
| Heilind Number: | WAG255-742 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-742 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 255-742, a high-performance terminal block designed for seamless connectivity in electrical applications. Crafted with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 5.08mm and a maximum current rating of 24A at 630V, this terminal block accommodates wire sizes ranging from 28 to 12 AWG. Its Dark Gray housing color and UL 94V-0 flammability rating make it both visually discreet and safe for use. Perfect for PCB mounting, this terminal block is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the 255-742 terminal block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 4527 | FUSE HOLDER (5MM) | ![]() |
| WAGO 4527C | FUSE HOLDER COVER | ![]() |
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |
| WAGO 255-504 | GRY 4CKT PCB TRM STRP 7.5/7.62 | ![]() |
| WAGO 255-700 | LT GREEN END PLATE | ![]() |
| WAGO 255-740 | MODULAR PCB TERMINAL BLOCK | ![]() |
| WAGO 255-743 | NOT ON FILE | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-754 | SINGLE BLK - BLUE | ![]() |
| WAGO 255-762 | SINGLE BLK - DK GREY | ![]() |
| WAGO 255-763 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-767 | STACKABLE PCB TERMINAL BLOCK | ![]() |


