| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-744 |
| Series: | 255 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Blue |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51141581 |
| SKU: | WAG255-744 |
255-744
| Heilind Number: | WAG255-744 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-744 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BLUE 5/5.08MM PCB TRM BLK ( 255-744) from our 255 series of Terminal Blocks. This Through Hole mount type boasts a durable Nylon housing and efficient Cage Clamp termination method, ensuring secure connections in electronic assemblies. The single-pole, single-level design in a vibrant Blue housing makes it easy to identify and work with. Its contact material of Electrolytic Copper with Tin plating guarantees optimal conductivity. With a pitch of 5.08 mm and 5 mm, it accommodates wire sizes ranging from 28 to 12 AWG. Rated for a high current of 24 A and voltage of 630 V, it meets stringent safety standards including RoHS compliance and UL 94V-0 flammability rating. Ideal for use in connectors, PCB assemblies, and other high-reliability applications. Elevate your electronic projects with the 255744 Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 255-400 | END PLATE | ![]() |
| WAGO 255-401 | ROHS | ![]() |


