| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 255-401 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 255 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 1 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51141198 |
| SKU: | WAG255-401 |
255-401
| Heilind Number: | WAG255-401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 255-401 |
| ECAD Model: |
Specifications
Detailed Description
The ROHS compliant 255 series Nylon Terminal Block ( 255-401) offers reliable connectivity with a pitch of 5.08 mm. Featuring a durable construction with a UL 94V-0 flammability rating, this gray-hued block is suitable for various industrial applications. Its through-hole mount type and cage clamp termination method ensure easy and secure installation, accommodating wire sizes ranging from 28 to 12 AWG. With a current rating of 24 A and a voltage rating of 630 V, it guarantees efficient power transmission. The single pole, single level design, along with its electrolytic copper contact material plated with tin, guarantees optimal conductivity. Perfect for PCB mounting, this terminal block is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 255-200 | DARK GREY END PLATE | ![]() |
| WAGO 255-400 | END PLATE | ![]() |
| WAGO 255-408 | PCB TERMINAL BLOCK | ![]() |
| WAGO 255-436 | Not on File | ![]() |
| WAGO 255-504 | GRY 4CKT PCB TRM STRP 7.5/7.62 | ![]() |
| WAGO 255-740 | MODULAR PCB TERMINAL BLOCK | ![]() |
| WAGO 255-742 | NOT ON FILE | ![]() |
| WAGO 255-743 | NOT ON FILE | ![]() |
| WAGO 255-744 | BLUE 5/5.08MM PCB TRM BLK | ![]() |
| WAGO 255-747 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-762 | SINGLE BLK - DK GREY | ![]() |
| WAGO 255-763 | STACKABLE PCB TERMINAL BLOCK | ![]() |
| WAGO 255-767 | STACKABLE PCB TERMINAL BLOCK | ![]() |


