| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-402 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 256 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51143389 |
| SKU: | WAG256-402 |
256-402
| Heilind Number: | WAG256-402 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-402 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 256-402 ROHS Terminal Block, a key component for secure and reliable connections in electronic assemblies. This terminal block, part of the 256 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and easy integration. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. With a pitch of 5.08mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility for various applications. UL 94V-0 rated for safety, this terminal block can handle a current rating of 24A and a voltage rating of 630V, meeting high industry standards. RoHS compliant and suitable for use in PCB assemblies, this terminal block is a must-have for any project requiring secure wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5787685-1 | 37 RCPT SP/FMS (RET SL) | ![]() |
| WAGO C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| WAGO 256-404 | PCB TERMINAL BLOCK | ![]() |


