| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-506 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 7.5 mm, 7.62 mm |
| Number of Poles: | 6 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51146769 |
| SKU: | WAG256-506 |
256-506
| Heilind Number: | WAG256-506 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-506 |
| ECAD Model: |
Specifications
Detailed Description
The 256-506 Terminal Block is a reliable and high-performance component designed for secure and efficient wire termination in industrial and commercial applications. With a rugged Nylon housing and cage clamp termination method, it ensures durability and easy installation on PCBs. Featuring six poles and a single level, it provides ample connectivity options for various devices. The Tin-plated electrolytic copper contacts offer excellent conductivity and corrosion resistance, while the UL 94V-0 rated housing in Gray guarantees safety and compliance with industry standards. With a pitch of 7.5mm and a current rating of 24A at 630V, this terminal block is suitable for wire sizes ranging from 28 to 12 AWG, making it versatile for a wide range of projects. Its RoHS compliance further highlights its environmental responsibility. Trust the 256-506 for secure and efficient wire connections in your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| WAGO 5050865-5 | SOCKET,MIN-SPR SN-AU SER-4 | ![]() |
| WAGO 7692 | SNAP-IN PC SCREW TERMINAL W/CA | ![]() |
| WAGO 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| WAGO 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
| WAGO SR-3555B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| WAGO 282-311 | END INTER.MEDIATE PLATE | ![]() |


