| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 256-603 |
| Series: | 256 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10.16 mm, 10 mm |
| Number of Poles: | 3 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51146833 |
| SKU: | WAG256-603 |
256-603
| Heilind Number: | WAG256-603 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 256-603 |
| ECAD Model: |
Specifications
Detailed Description
The 256-603 is a high-quality PCB TERMINAL BLOCK designed for efficient and reliable wire connections. Made with durable Nylon housing, this terminal block is suitable for through-hole mounting and features a convenient Cage Clamp termination method. The contact material is Electrolytic Copper with Tin plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 10.16 mm and 10 mm, it accommodates 3 poles and 1 level. The housing color is Gray, and it is UL 94V-0 rated for flammability. Suitable for wire sizes 28-12 AWG, it has a current rating of 24 A and a voltage rating of 1000 V. RoHS compliant, this connector is ideal for various applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| WAGO 5-104363-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| WAGO 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| WAGO 233-504 | PCB TERMINAL BLOCK | ![]() |


