| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 233-504 |
| Series: | 233 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 2.54 mm |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Orange |
| Wire Size: | 28 - 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 28 - 20 AWG |
| Part Aliases: | 51159013 |
| SKU: | WAG233-504 |
233-504
| Heilind Number: | WAG233-504 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 233-504 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 233-504 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 233 series, features a durable Nylon housing in a striking Orange color, ensuring both reliability and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The 2.54 mm pitch allows for easy integration into your PCB layout, accommodating 4 poles and 1 level. Made with Electrolytic Copper contacts plated with Tin, this terminal block offers excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 28 to 20 AWG, it meets stringent safety standards with a UL 94V-0 flammability rating. RoHS compliant and rated for 6 A at 320 V, it guarantees safe and environmentally friendly operation. Trust the 233-504 for dependable connections in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| WAGO 3-647630-5 | 05P MTA100 HRD ASSY F/L LF | ![]() |
| WAGO 5-104363-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| WAGO 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| WAGO 1425-2 | MICRO PIN | ![]() |
| WAGO 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| WAGO 95540-6886 | Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel | ![]() |
| WAGO SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| WAGO 256-603 | PCB TERMINAL BLOCK | ![]() |


