| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2601-1102 |
| Series: | 2601 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 3.5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 26 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 17.5 A |
| Voltage Rating: | 320 V |
| Conductor Size: | 26 - 14 AWG |
| Part Aliases: | 60501486 |
| SKU: | WAG2601-1102 |
2601-1102
| Heilind Number: | WAG2601-1102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2601-1102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2601-1102, a reliable and versatile PCB mount terminal block designed for seamless through-hole installation. Crafted with durable nylon housing and featuring push-in termination, this connector ensures secure and efficient wire connections. Its electrolytic copper contacts with tin plating guarantee optimal conductivity and longevity, making it suitable for a wide range of applications. With a wide operating temperature range of -60°C to 105°C and a current rating of 17.5A, it offers dependable performance even in harsh environments. The UL 94V-0 flammability rating and RoHS compliance further enhance its safety and environmental credentials. Ideal for use with 26-14 AWG wires, this terminal block is a must-have for any project that demands reliability and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2604-3102 | PUSH WIRE PCB TERM BLOCK VERT 2 POLE LEVER OPR | ![]() |


