| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-110 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Overall Width: | 2.917 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51138101 |
| SKU: | WAG261-110 |
261-110
| Heilind Number: | WAG261-110 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-110 |
| ECAD Model: |
Specifications
Detailed Description
The 261-110 DIN Rail Terminal Block, part of the 261 series, is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. Designed for easy installation, it features a panel mount configuration. With an overall width of 2.917 inches and height of 0.713 inches, it offers a compact yet functional design. RoHS compliant, it meets international standards for environmental responsibility. In stock and ready for immediate shipping, it's the perfect choice for streamlined operations. Trust the 261-110 for efficient and secure terminal connections in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 280756-4 | Cut Strip - FF 375 REC 3-6MM2 TPPB | ![]() |
| WAGO 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| WAGO 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| WAGO 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| WAGO 19002-0028 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| WAGO 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| WAGO 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO PLT1.5I-M00 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, military spec weather resistant nylon 6.6, black. | ![]() |
| WAGO PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| WAGO TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| WAGO 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |


