| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 262-331 |
| Series: | 262 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.472 in |
| Overall Height: | 0.909 in |
| Part Aliases: | 51139563 |
| SKU: | WAG262-331 |
262-331
| Heilind Number: | WAG262-331 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 262-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 262-331 DIN Rail Terminal Block, a versatile and reliable connectivity solution for industrial applications. Made with durable nylon housing material, this panel mount terminal block ensures secure and efficient connections. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme environments. Measuring just 0.472 inches in width and 0.909 inches in height, it offers space-saving design without compromising on performance. RoHS compliant and in stock for immediate delivery, this terminal block is a must-have for any project requiring high-quality connection solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 20VW1 | 20VW1=F7257 S0 | ![]() |
| WAGO 262-301 | GRAY COLOR | ![]() |
| WAGO 262-361 | GRAY END PLATE W/FLNGE | ![]() |


