| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 262-301 |
| Series: | 262 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.276 in |
| Overall Height: | 0.909 in |
| Part Aliases: | 51139646 |
| SKU: | WAG262-301 |
262-301
| Heilind Number: | WAG262-301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 262-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 262-301, a sleek and efficient panel mount terminal block in a sophisticated gray hue. Crafted from durable nylon, this terminal block is designed for optimal performance even in extreme temperatures, with a maximum operating temperature of 105°C and a minimum of -60°C. Its compact dimensions, measuring 0.276 inches in width and 0.909 inches in height, make it perfect for space-constrained applications. RoHS compliant and part of the 262 series, this terminal block ensures not only reliability but also environmental responsibility. Ideal for DIN rail installations and interface modules, it's a must-have for any industrial or commercial setup. Upgrade to the 262-301 for seamless connectivity and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 208652-1 | SEALING CAP ASSY,SZ 17,CPC | ![]() |
| WAGO 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| WAGO 2002-1403 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1405 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 262-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |


