| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-351 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 0.87 in |
| Part Aliases: | 51123530 |
| SKU: | WAG264-351 |
264-351
| Heilind Number: | WAG264-351 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-351 DIN Rail Terminal Block, a reliable and durable connectivity solution for your industrial applications. Constructed with high-quality nylon housing, this panel-mount terminal block ensures secure and efficient connections in harsh environments. With a wide operating temperature range from -60°C to 105°C, it guarantees optimal performance even in extreme conditions. Measuring 0.394 inches in width and 0.87 inches in height, it offers compact yet robust connectivity. Rest assured, this terminal block is RoHS compliant, meeting strict environmental standards. Perfect for DIN rail installations, it is a must-have component for your terminal block and interface module setups. Trust in the 264-351 for seamless and dependable connections in your industrial projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 03-09-1126 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 12 Circuits, 3 Rows, Natural | ![]() |
| WAGO 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-354 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO ABC44DTBD-S189 | NOT ON FILE | ![]() |


