| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-321 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 0.87 in |
| Part Aliases: | 51123583 |
| SKU: | WAG264-321 |
264-321
| Heilind Number: | WAG264-321 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-321 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-321 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing, this panel mount terminal block ensures secure and efficient connections in a wide range of applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -60°C, it is suitable for use in both extreme heat and cold. Measuring at 0.236 inches in width and 0.87 inches in height, it offers a compact yet powerful design. With RoHS compliance and a part number acronym of 264321, you can trust in its quality and performance. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this terminal block is a must-have for any professional in need of reliable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO RJHSE5085 | CONN MODULAR JACK 8P8C GRN/GRN R/A | ![]() |
| WAGO PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-326 | Not on File | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 870-944 | NOT ON FILE | ![]() |


