264-701

Heilind Number:WAG264-701
Manufacturer:WAGO
Manufacturer Number:264-701
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-701
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:1.26 in
Part Aliases:51123591
SKU:WAG264-701

Detailed Description

The 264-701 is a high-quality DIN Rail Terminal Block designed for reliable and efficient connection in industrial environments. With ROHS compliance and a durable Nylon housing, it ensures safety and longevity in operation. This series 264 terminal block boasts a wide operating temperature range, from a frigid -60 °C to a scorching 105 °C, making it suitable for use in a variety of settings. Its compact design, with an overall width of just 0.236 inches and height of 1.26 inches, allows for easy installation in tight spaces. Perfect for applications that demand secure and robust connectivity, this terminal block is a dependable choice for professionals in the field.