264-721

Heilind Number:WAG264-721
Manufacturer:WAGO
Manufacturer Number:264-721
ECAD Model:
3D Model

Description:

4-CONDUCTOR MINIATURE THROUGH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-721
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:1.26 in
Part Aliases:51123540
SKU:WAG264-721

Detailed Description

The 264-721 DIN Rail Terminal Block, part of the 264 series, boasts a durable nylon housing for reliable performance in industrial settings. With a wide operating temperature range of -60 to 105 °C, it ensures optimal functionality in varying environmental conditions. Its compact design, measuring just 0.394 inches in width and 1.26 inches in height, allows for space-efficient installation on DIN rails. This RoHS-compliant terminal block is ideal for applications in high-temperature and demanding environments. Elevate your connectivity solutions with the 264-721, a dependable and versatile component for your terminal block and interface module needs.