| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-711 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 1.496 in |
| Part Aliases: | 51123597 |
| SKU: | WAG264-711 |
264-711
| Heilind Number: | WAG264-711 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-711 |
| ECAD Model: |
Specifications
Detailed Description
The 264-711 is a high-quality DIN Rail Terminal Block designed for efficient and reliable connectivity in industrial applications. With its ROHS compliance, you can trust in its environmentally-friendly construction. Made from durable Nylon, it can withstand a wide range of operating temperatures, from -60 °C to 105 °C, ensuring optimal performance in any environment. Its compact design, with an overall width of 0.236 in and overall height of 1.496 in, makes it easy to install and saves space. Perfect for use in hi-rel situations, this terminal block is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| WAGO 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| WAGO 2-34141-1 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| WAGO 2-34151-1 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| WAGO 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| WAGO 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| WAGO 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| WAGO 6473418-1 | SUPER SEAL 26POS CAP ASSY V AU | ![]() |
| WAGO 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |
| WAGO 19-09-2036 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 3 Circuits | ![]() |
| WAGO 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| WAGO 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| WAGO 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |


