| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-2036 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 11 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0019092036 3191-3P1-201 |
| Contact Detail: | 1x3 |
| SKU: | MOL19-09-2036 |
19-09-2036
| Heilind Number: | MOL19-09-2036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19-09-2036 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount, 3 Circuits
More >>Specifications
Detailed Description
Enhance your power circuit connections with our Standard .093" Plug Connector, crafted for durability and reliability. Designed for seamless wire-to-wire assembly, this connector features a natural nylon housing that meets flammability standards for safety. With 3 contacts in a single row and a pitch of 6.7mm, it ensures efficient power transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The UL and CSA certifications guarantee quality, while the polarized design and locking feature ensure secure mating. RoHS compliant, it's also environmentally friendly. Upgrade your connector system with this essential component for industrial and electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 19-09-1026 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 2 Circuits | ![]() |
| Molex 19-09-1036 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 3 Circuits | ![]() |
| Molex 19-09-1066 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 6 Circuits | ![]() |
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 26-64-5020 | KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2025 | 515496 - Change Suppliers. discontinuation fo the additive melamine used in resin A and it will no longer be able to supply material in its current formulation the melamine was a newly added to the candidate list of SVHC for Authorization under the EI REACH reg 1/17/23 the new material which has changed manudacurting method has a melamin content of less than .01wt% changes applies only to products manufactured in japan | Download | |||
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


