| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-731 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 1.496 in |
| Part Aliases: | 51123547 |
| SKU: | WAG264-731 |
264-731
| Heilind Number: | WAG264-731 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-731 |
| ECAD Model: |
Specifications
Detailed Description
The 264-731 is a high-quality DIN Rail Mount terminal block designed for efficient and reliable connectivity in industrial applications. Constructed with durable Nylon housing material, this terminal block is built to withstand harsh operating conditions, with a wide temperature range of -60 °C to 105 °C. Its compact design, measuring at 0.394 inches in width and 1.496 inches in height, allows for space-saving installation on DIN rails. With RoHS compliance, you can be assured of its environmental friendliness. Perfect for use in hi-rel environments, the 264-731 is a dependable solution for your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO BT1.5I-M0 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 156-00872 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC19, 3-6 mm Panel, 50lb, PA66HS, Black | ![]() |
| WAGO 2009-163 | GROUP MARKER CARRIER ADJ. IN H | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 261-254 | MOD TRM STR 4-POS W/SNAP | ![]() |
| WAGO 264-368 | GRAY END PLATE | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |


