| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-254 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 1.693 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51138891 |
| SKU: | WAG261-254 |
261-254
| Heilind Number: | WAG261-254 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-254 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 261-254, a high-performance DIN Rail Mount Terminal Block designed for streamlined connectivity in industrial settings. This four-position terminal block features a durable Nylon housing, ensuring reliable performance even in harsh environments. With its snap-on design, installation is quick and hassle-free. Measuring 1.693 inches in width and 0.713 inches in height, it offers a compact solution for space-constrained applications. This RoHS-compliant terminal block is part of the 261 series, known for its quality and efficiency. Perfect for use in a wide range of applications, including industrial automation, power distribution, and more. Upgrade your connectivity with the 261-254 Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-321235-0 | RECEPT,FASTON SPLICE 22-10 | ![]() |
| WAGO 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| WAGO 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 5016 | SM TEST POINT - COMPACT | ![]() |
| WAGO 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO BT1.5I-M0 | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO 156-00872 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC19, 3-6 mm Panel, 50lb, PA66HS, Black | ![]() |
| WAGO 2009-163 | GROUP MARKER CARRIER ADJ. IN H | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-368 | GRAY END PLATE | ![]() |
| WAGO 264-402 | COMB-STYLE JUMPER BAR | ![]() |
| WAGO 264-731 | 4-CONDUCTOR MINIATURE THROUGH | ![]() |


