| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-601 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 1.969 in |
| Part Aliases: | 51127700 |
| SKU: | WAG280-601 |
280-601
| Heilind Number: | WAG280-601 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-601 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-601 DIN Rail Mount Terminal Block, designed for efficient and secure electrical connections in industrial applications. Constructed with durable nylon housing, this terminal block ensures reliable performance in harsh environments. Featuring a maximum operating temperature of 105°C and a minimum operating temperature of -60°C, it is suitable for a wide range of operating conditions. With a compact overall width of 0.197 inches and height of 1.969 inches, it saves valuable space in your setup. This RoHS-compliant terminal block is ready for immediate installation, with stock availability indicated. Perfect for DIN Rail Terminal Blocks & Interface Modules, trust the 280-601 for professional-grade connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| WAGO 1-487545-2 | 015 HOUSING FFC RCPT 050CL SR | ![]() |
| WAGO 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| WAGO 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| WAGO 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| WAGO 350811-1 | STR/REL CLAMP | ![]() |
| WAGO 50845-2 | TERMINAL,PIDG PTFE R 12-10 10 | ![]() |
| WAGO 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| WAGO 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| WAGO 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| WAGO 105-0253-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| WAGO 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| WAGO 39-01-2206 | Mini-Fit Jr. Plug Housing, Dual Row, 20 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| WAGO 51382-0200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 2 Circuits, White | ![]() |


