| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-641 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 1.988 in |
| Part Aliases: | 51115707 |
| SKU: | WAG280-641 |
280-641
| Heilind Number: | WAG280-641 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-641 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-641 Modular Term Block in a sleek gray finish. Part of the 280 series, this terminal block is constructed with durable nylon housing, ensuring reliable performance in various industrial applications. Designed for easy installation, it features DIN Rail Mount compatibility. With a wide operating temperature range of -60°C to 105°C, this terminal block can withstand harsh environmental conditions. Measuring at 0.197 inches in width and 1.988 inches in height, it offers a compact yet efficient solution for connecting wires. With RoHS compliance, you can trust in the quality and environmental sustainability of this product. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this terminal block is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| WAGO 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| WAGO 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| WAGO 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| WAGO 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| WAGO 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| WAGO 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| WAGO 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| WAGO 8309-6000 | 7100087890 UU004869804 | ![]() |
| WAGO 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG | ![]() |
| WAGO 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| WAGO FSD75-6-D | Polypropylene insulated ferrules single wire whiteDIN end sleeve, 20 AWG (.50mm²), .24(6.0mm) pin length. | ![]() |
| WAGO FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| WAGO FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO ABC44DEYN | PUSH IN TYPE JUMPER 3WAY | ![]() |


