| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-403 |
| Part Aliases: | 51131292 |
| SKU: | WAG870-403 |
870-403
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| WAGO 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| WAGO 105415-0002 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 2 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| WAGO 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO PV4-14R-T | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, bulk package. | ![]() |
| WAGO 2002-3291 | TOPJOB S ENDPLATE GREY | ![]() |
| WAGO 870-402 | PUSH IN TYPE JUMPER 2 WAY ROHS | ![]() |
| WAGO 870-404 | PUSH-IN TYPE JUMPER BAR 4 | ![]() |


