| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-901 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.087 in |
| Part Aliases: | 51121385 |
| SKU: | WAG280-901 |
280-901
| Heilind Number: | WAG280-901 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-901 |
| ECAD Model: |
Specifications
Detailed Description
The 280-901 DIN Rail Mount Terminal Block is designed for durable and reliable connections in industrial environments. Constructed with high-quality Nylon housing material, it offers excellent performance even in extreme temperatures, with a maximum operating temperature of 105 °C and a minimum of -60 °C. Its compact design, with an overall width of 0.197 inches and height of 2.087 inches, makes it suitable for space-constrained installations. With RoHS compliance, it meets environmental standards. Perfect for use in various applications, this terminal block guarantees secure and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 0697W1250-01 | 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1.25A | ![]() |
| WAGO DIN6923-A4-M6 | HEX FLANGE NUT | ![]() |
| WAGO HHC3/8-16X1-SS | Hex Head Cap Screw | ![]() |
| WAGO HXN1/4-20-SS | Hex Nut | ![]() |
| WAGO HXNM4-SS | Hex Nut | ![]() |
| WAGO 90121-0763 | 2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 3 Circuits, 0.38 | ![]() |
| WAGO FH4-032-8 | Self-Clinching Studs for Stainless Steel Sheets - Types FH4â„¢ and FHPâ„¢ - Unified | ![]() |
| WAGO FH4-M5-18 | Self-Clinching Studs for Stainless Steel Sheets - Types FH4â„¢ and FHPâ„¢ - Metric | ![]() |
| | WAGO PHS1/4-20X1/2-PH-SS | Pan Head Machine Screw | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-309 | END PLATE FOR 2COND TERM BLK | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |


