| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-907 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.126 in |
| Part Aliases: | 51162266 |
| SKU: | WAG280-907 |
280-907
| Heilind Number: | WAG280-907 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-907 |
| ECAD Model: |
Description:
2 Conductor Ground Terminal Block; 2.5 mm², Center Marking, for DIN Rail 35 x 15 and 35 x 7.5; CAGE CLAMP®, Green-Yellow
More >>Specifications
Detailed Description
Introducing the 280-907, a versatile DIN Rail Mount terminal block designed for seamless connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block ensures reliable performance even in harsh conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The compact design, measuring at just 0.197 inches in width and 2.126 inches in height, makes it easy to install in tight spaces. RoHS compliant and part of the 280 series, it guarantees quality and compatibility. Ideal for use in hi-rel environments, the 280-907 is a dependable solution for all your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-66099-5 | III+ PIN,18-16,TIN ,LP | ![]() |
| WAGO 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| WAGO 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| WAGO 54011-1 | CPC STRAIN RELIEF,SIZE 17 | ![]() |
| WAGO 2300 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 280-520 | GREY/GREY THRU/THRU TERM BLCK | ![]() |
| WAGO 282-333 | END PLATE | ![]() |


