| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-687 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.894 in |
| Part Aliases: | 51162267 |
| SKU: | WAG281-687 |
281-687
| Heilind Number: | WAG281-687 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-687 |
| ECAD Model: |
Specifications
Detailed Description
This 281-687 DIN Rail Terminal Block is a versatile and essential component for industrial connectivity. Constructed with durable nylon housing, it ensures reliable performance even in harsh operating conditions, with a wide temperature range from -60°C to 105°C. The compact design, with an overall width of 0.236 inches and height of 2.894 inches, allows for easy installation on DIN rails. With RoHS compliance and efficient stock availability, it meets both environmental and urgent project requirements. Part of the 281 series, this terminal block guarantees compatibility and consistency. Ideal for various applications in the field of connectors and interface modules, its high-quality construction and practical design make it a valuable addition to any setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| WAGO WHC-1000-01 | Clip,Screw Mnt,Natural,1 in Hold, Clip, Screw Mount, Natural | ![]() |
| WAGO 12-6-1 | Fast Lead Screw Retainer, Medium Size, Stainless Steel, Passivated | ![]() |
| WAGO 281-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |


