| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-907 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.323 in |
| Part Aliases: | 51131673 |
| SKU: | WAG281-907 |
281-907
| Heilind Number: | WAG281-907 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-907 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Mount Terminal Block, part of the 281 series, is a reliable and efficient solution for connecting wires in industrial settings. Constructed with durable nylon housing, it can withstand temperatures ranging from -60°C to 105°C, making it suitable for a variety of environments. With an overall width of 0.236 inches and height of 2.323 inches, it offers a compact yet functional design. Its RoHS compliance ensures environmental responsibility. Perfect for use in high-performance applications, this terminal block, with the SKU 281-907, guarantees secure and stable wire connections. Upgrade your connectivity system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| WAGO M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| WAGO 19141-0057 | SPADE KRIMPTITE TAPED (BB-124-06T) | ![]() |
| WAGO 12-6-1 | Fast Lead Screw Retainer, Medium Size, Stainless Steel, Passivated | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 281-329 | END PLATE | ![]() |
| WAGO 281-687 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 284-901 | THROUGH TERMINAL BLOCK ROHS | ![]() |


