| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-916 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.323 in |
| Part Aliases: | 51239102 |
| SKU: | WAG281-916 |
281-916
| Heilind Number: | WAG281-916 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-916 |
| ECAD Model: |
Specifications
Detailed Description
This DIN Rail Terminal Block ( 281-916) from the 281 series is a reliable and efficient solution for your connectivity needs. Constructed with durable Nylon housing material, it can withstand extreme temperatures ranging from -60 °C to 105 °C. Its DIN Rail Mount design ensures easy installation in industrial settings. With an overall width of 0.236 in and height of 2.323 in, it offers a compact yet functional form factor. Fully RoHS compliant, it meets strict environmental standards. Perfect for use in high-reliability applications, this terminal block (acronym: 281916) is a essential component for your connectivity setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| WAGO 280-306 | END PLATE - ORANGE | ![]() |
| WAGO 281-328 | GRAY END PLATE | ![]() |
| WAGO 281-334 | END PLATE GREY | ![]() |
| WAGO 281-512/281-418 | AC/DC100 V | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 286-312/004-000 | RELAY MODULE | ![]() |
| WAGO 750-430 | 8DI | ![]() |


