| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-308 |
| Part Aliases: | 2820308 |
| SKU: | WAG282-308 |
282-308
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09140009950 | Han® Dummy module, female | ![]() |
| WAGO 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| WAGO 2002-400 | ADJ. JUMPER FOR CONTINUOUS COM | ![]() |
| WAGO 2006-1207 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-328 | GRAY END PLATE | ![]() |
| WAGO 281-342 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 281-512/281-418 | AC/DC100 V | ![]() |
| WAGO 281-916 | 2COND. 26-12GA CARRIER BLK | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-684 | NOT ON FILE | ![]() |
| WAGO 282-687 | NOT ON FILE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


