283-101

Heilind Number:WAG283-101
Manufacturer:WAGO
Manufacturer Number:283-101
ECAD Model:
3D Model

Description:

THR.TERM.BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 283-101
Series:283
Mount Type:DIN Rail Mount
Overall Width:0.472 in
Overall Height:2.283 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51255151
SKU:WAG283-101

Detailed Description

Introducing the 283-101 THR.TERM.BLOCK, a durable and reliable terminal block designed for industrial applications. With its nylon housing material and DIN Rail Mount, this block ensures secure and efficient connections even in harsh environments. Operating temperature ranges from -60°C to 105°C, making it suitable for a wide range of settings. Measuring just 0.472 inches in width and 2.283 inches in height, it's compact yet powerful. RoHS compliant and in stock for immediate shipping, this block is a must-have for any project requiring high-quality connectivity solutions. Upgrade your system with the 283 series terminal block, where performance meets durability.