| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 283-107 |
| Series: | 283 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.472 in |
| Overall Height: | 2.283 in |
| Part Aliases: | 51133805 |
| SKU: | WAG283-107 |
283-107
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 210-198 | COPPER CARRIER RAIL | ![]() |
| WAGO 283-101 | THR.TERM.BLOCK | ![]() |
| WAGO 283-333 | 283 SERIES COVER PLATE | ![]() |


