| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 283-601 |
| Series: | 283 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.472 in |
| Overall Height: | 3.15 in |
| Part Aliases: | 51255153 |
| SKU: | WAG283-601 |
283-601
| Heilind Number: | WAG283-601 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 283-601 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 283-601, a high-performance DIN Rail Terminal Block designed for seamless connectivity in industrial applications. Crafted from durable Nylon, this grey two-condenser block from the 283 series boasts a wide operating temperature range of -60°C to 105°C, ensuring reliable performance in harsh environments. With a compact form factor measuring just 0.472 inches in width and 3.15 inches in height, it is ideal for space-constrained installations. Rest assured of its environmental responsibility with RoHS compliance. Streamline your wiring setups with the 283-601, offering efficient and secure terminal connections for your critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 283-316 | ROHS | ![]() |
| WAGO 283-402 | ADJACENT JUMPER | ![]() |
| WAGO 283-604 | Not on File | ![]() |


