| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 283-316 |
| Part Aliases: | 2830316 |
| SKU: | WAG283-316 |
283-316
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 216-108 | UNINSULATED FERRLE 10AWG | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 283-402 | ADJACENT JUMPER | ![]() |
| WAGO 283-601 | THROUGH BLOCK 2 COND. GREY | ![]() |
| WAGO 283-604 | Not on File | ![]() |
| WAGO 284-308 | Not on File | ![]() |


