284-901

Heilind Number:WAG284-901
Manufacturer:WAGO
Manufacturer Number:284-901
ECAD Model:
3D Model

Description:

THROUGH TERMINAL BLOCK ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 284-901
Series:284
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:3.071 in
Part Aliases:51114316
SKU:WAG284-901

Detailed Description

The 284-901 DIN Rail Terminal Block is a reliable and high-performance connectivity solution for industrial applications. Constructed with durable nylon housing material, it ensures long-lasting durability in harsh environments. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for use in a variety of conditions. Featuring a convenient through terminal block design, it allows for easy and secure wire connections. RoHS compliant, it meets international standards for environmental responsibility. Its compact dimensions of 0.394" in width and 3.071" in height make it ideal for space-constrained installations. Trust the 284-901 for efficient and dependable terminal block connections in your industrial setup.