| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 285-197 |
| Part Aliases: | 51169290 |
| SKU: | WAG285-197 |
285-197
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| WAGO 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| WAGO 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| WAGO 285-195 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


